Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0Copy
Manufacturer Standard Lead Time5 weeks
Order Code117988502
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 0074983523382
Your Part Number
595 total stock globally
Need more?
595 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.830) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0Copy
Manufacturer Standard Lead Time5 weeks
Order Code117988502
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 0074983523382
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLC3S-X0 is a HLC series Tak-Ty® hook and loop cinch cable tie.
- Suitable for indoor environments
- Manufacture standard package = 10 EA
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
305mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719
