Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0Copy
Manufacturer Standard Lead Time13 weeks
Order Code117988202
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 0074983523412
Your Part Number
6,106 total stock globally
Need more?
6,106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.335) |
Price for:Each
Minimum: 1
Multiple: 1
$2.90 ($3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0Copy
Manufacturer Standard Lead Time13 weeks
Order Code117988202
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 0074983523412
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max48.5mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HLT series Tak-Ty® hook and loop cable loop tie
- Slot allows for pre-wrapping of bundles: X-Out allows for use with #10 truss head screw
- To use on high performance network cables protecting against over-tensioning
- Heat resistant properties
- Safe to use on high performance cabling
- Adjustable, releasable and reusable up to hundreds of times
- Broad selection of durable designs and sizes
- Intended for indoor environment
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
48.5mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
203mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
