Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHV9100-CP0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840283
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378313
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $96.160 ($110.584) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$961.60 ($1,105.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV9100-CP0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840283
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378313
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length367mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeIn-Line
Product RangeHyper-V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hyper-VT™ in line cable tie have a perfect balance of strong and flexible
- Flexible enough to conform to irregular bundles
- Double-sided teeth and a two-wedge locking design add extra locking strength
- Releasable head makes this in-line cable tie ideal solution for temporary securing
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
- Suitable for indoor/outdoor applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
367mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
Hyper-V Series
Technical Docs (3)
Alternatives for HV9100-CP0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00862
