Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHV9150-CP0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840284
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378316
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $276.150 ($317.5725) |
| 5+ | $275.240 ($316.526) |
| 10+ | $274.340 ($315.491) |
| 25+ | $267.130 ($307.1995) |
| 50+ | $265.330 ($305.1295) |
| 100+ | $260.030 ($299.0345) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$276.15 ($317.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV9150-CP0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840284
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378316
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length525mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max150mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeIn-Line
Product RangeHyper-V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hyper-VT™ cable tie have a perfect balance of strength and flexibility
- Flexible enough to conform to irregular bundles
- Double-sided teeth and a two-wedge locking design
- Extra locking strength with a low thread force
- Releasable head makes in-line cable tie ideal solution for temporary locking prior to finalization
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
525mm
Cable Bundle Diameter Max
150mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
Hyper-V Series
Technical Docs (2)
Alternatives for HV9150-CP0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.070024
