Print Page
HV940-C0
Cable Tie, Hyper-V, In Line, UV / Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 173 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHV940-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code1471655
Product RangeHyper-V Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $46.180 ($53.107) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$461.80 ($531.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV940-C0Copy
Manufacturer Standard Lead Time5 weeks
Order Code1471655
Product RangeHyper-V Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length173mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeStandard
Product RangeHyper-V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hyper-V™ in-line cable tie have a perfect balance of strong and flexible
- Fixed and flexible 2-wedge locking design provides a low threading force
- Teeth on both side of cable tie body provide additional locking strength and improved flexibility
- Releasable head position for temporary bundling of cables prior to final locking
- Bending serration on the tip of the tie
- Threading hole in the tip of the tie
- Rounded edge
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
173mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
Hyper-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3129
