Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0Copy
Manufacturer Standard Lead Time9 weeks
Order Code147166202
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Your Part Number
293 total stock globally
Need more?
293 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.440 ($139.656) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$121.44 ($139.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0Copy
Manufacturer Standard Lead Time9 weeks
Order Code147166202
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.6mm
Width17.3mm
Height10.4mm
Product RangeHyper-V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hyper-V™ masonry push mounts are mounted by tree barb
- Providing smooth surfaces on mount, improved strength, easier installation and conserving space
- Apply with #12 (M6) screw or taper rivet
- For demanding industrial construction and MRO installations
- Use in indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
20.6mm
Height
10.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.3mm
Product Range
Hyper-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
