Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP2W-L20
Order Code3666496
Product RangeJ-Pro JP2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP2W-L20
Order Code3666496
Product RangeJ-Pro JP2 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length88.9mm
External Width45.72mm
Height119.38mm
Product RangeJ-Pro JP2 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
88.9mm
Height
119.38mm
SVHC
No SVHC (23-Jan-2024)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
45.72mm
Product Range
J-Pro JP2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216