Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLPMM-S5-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code101484102
Also Known AsGTIN UPC EAN: 07498358052
Your Part Number
257 total stock globally
13,300 more incoming. You can reserve stock now
257 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.310 ($53.2565) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$46.31 ($53.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S5-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code101484102
Also Known AsGTIN UPC EAN: 07498358052
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length2.5mm
Width8.1mm
Height2.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Low profile cable tie mount
- Applied with a #5 (M3) screw
- Nylon 6.6 increases mechanical strength, stiffness, heat and wear resistance
- Used with miniature cable ties
- Designed for indoor environments
- Low profile mount designed to secure wire bundles where space is limited
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
2.5mm
Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.5mm
Mount Material
Nylon (Polyamide)
Width
8.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
