Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4SH-LP316Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840294
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498344615
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $410.520 ($472.098) |
| 5+ | $381.320 ($438.518) |
| 10+ | $376.310 ($432.7565) |
| 25+ | $371.280 ($426.972) |
| 50+ | $366.270 ($421.2105) |
| 100+ | $361.240 ($415.426) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$410.52 ($472.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4SH-LP316Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840294
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498344615
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® 316 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
- Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- For use with RT2HT, RT2HTN, PBTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.474174
