Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC2H-LP316Copy
Manufacturer Standard Lead Time5 weeks
Order Code1471642
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359319
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $308.780 ($355.097) |
| 5+ | $276.040 ($317.446) |
| 10+ | $267.190 ($307.2685) |
| 25+ | $264.540 ($304.221) |
| 50+ | $192.350 ($221.2025) |
| 100+ | $120.130 ($138.1495) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$308.78 ($355.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC2H-LP316Copy
Manufacturer Standard Lead Time5 weeks
Order Code1471642
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359319
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLTFC series Pan-Steel® polyester fully coated cable tie.Self-locking head design speeds installation and locks into place at any length along the tie body.
- Polyester coating provides additional edge protection, prevents corrosion between dissimilar metals
- AISI 316 stainless steel for the most corrosive environments
- UV resistant, low smoke, halogen-free material
- Temperature tolerance -40°F (-40°C) to 302°F (150°C)
- For use with GS4MT-E, PBTMT, PPTMT, ST2MT, HTMT
- Recommended installation tool GS4MT, ST2MT, HTMT, PPTMT, PBTMT
- Heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2698
