Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC4S-CP316Copy
Manufacturer Standard Lead Time7 weeks
Order Code2840305
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359334
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $437.030 ($502.5845) |
| 5+ | $428.290 ($492.5335) |
| 10+ | $419.560 ($482.494) |
| 25+ | $410.810 ($472.4315) |
| 50+ | $402.080 ($462.392) |
| 100+ | $393.330 ($452.3295) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$437.03 ($502.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC4S-CP316Copy
Manufacturer Standard Lead Time7 weeks
Order Code2840305
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498359334
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length361mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeStandard
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® fully coated polyester, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body.
- Coating also provides additional edge protection and prevents corrosion between dissimilar metals
- Polyester fully coated stainless steel type 316
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Self-locking head design speeds installation and locks into place at any length
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
361mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
100lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439803
