Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $181.960 ($209.254) |
Product Information
Product Overview
The MP588-C is a 1-port 8P8C Category 5e UTP Modular Plug with gold-plated phosphor bronze contacts. This MP588 series patented tangle-free plug latch prevents snags and provides easy release saving time on frequent moves, adds and changes. Simplified termination requires no loading bar and guide ramp facilitates easy conductor insertion and termination. The RJ45 Pan-Plug® terminate 24AWG 100Ω stranded or solid conductor with 0.040-inch maximum conductor insulation diameter. Modular plug shall terminate to T568A and T568B wiring schemes.
- Polycarbonate housing
- Contacts plated with 50μ" of gold for superior performance
- Used in UTPCH series patch cords providing CAT-5e performance
- Rated to 2500 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
RJ45 Plug
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
Cat5e
Cable Mount
Unshielded
Without LED
Pan-Plug
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate