Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-B-ES.
Order Code2729237
Technical Datasheet
Label TypePre-Printed
Label Height-
Label Width-
Label Diameter16mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourBlack on White
Pack Quantity10
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Pre-Printed
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Label Height
-
Label Diameter
16mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901