Print Page
PLB2S-M0
Cable Tie, Bow-Ty Double Loop, Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant), Black, 193 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLB2S-M0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840376
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355693
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2+ | $629.580 ($724.017) |
Price for:Pack of 1000
Minimum: 2
Multiple: 2
$1,259.16 ($1,448.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB2S-M0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840376
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355693
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length193mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max45.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeDouble Loop Locking
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
193mm
Cable Bundle Diameter Max
45.7mm
Cable Tie Type
Double Loop Locking
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
