Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0Copy
Manufacturer Standard Lead Time11 weeks
Order Code129703102
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Your Part Number
1,887 total stock globally
Need more?
1,887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.900 ($60.835) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$52.90 ($60.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0Copy
Manufacturer Standard Lead Time11 weeks
Order Code129703102
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the need of general applications while delivering consistent performance and reliability.
- Curved tip allow easy pick up from flat surfaces and faster initial threading
- For indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UV resistant properties
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
