Print Page
PLWP50SC-D30
Cable Tie, Standard, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 208.3 mm, 4.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLWP50SC-D30Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840356
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498320648
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $315.610 ($362.9515) |
| 5+ | $276.160 ($317.584) |
| 10+ | $228.820 ($263.143) |
| 25+ | $205.160 ($235.934) |
| 50+ | $197.840 ($227.516) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$315.61 ($362.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP50SC-D30Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840356
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498320648
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length208.3mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
208.3mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLWP Series
Technical Docs (3)
Alternatives for PLWP50SC-D30
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.001531
