Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-B.
Order Code152158
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498397133
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-B.
Order Code152158
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498397133
Technical Datasheet
Marker Type-
LegendB
Marker Dimensions-
Marker Material-
Legend ColourBlack
Marker Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Legend
B
Marker Material
-
Marker Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
