Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN14-6R-M
Order Code2727097
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-6R-M
Order Code2727097
Product RangeTUK SGACK902S Keystone Coupler
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeTUK SGACK902S Keystone Coupler
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Alternatives for PN14-6R-M
8 Products Found
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
TUK SGACK902S Keystone Coupler
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112