Print Page
PRLWP30S-D30
Cable Tie, Standard, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 136 mm, 9.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRLWP30S-D30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840357
Product RangePan-Ty PRLWP Series
Also Known AsGTIN UPC EAN: 07498356842
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2+ | $256.630 ($295.1245) |
Price for:Pack of 500
Minimum: 2
Multiple: 2
$513.26 ($590.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRLWP30S-D30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840357
Product RangePan-Ty PRLWP Series
Also Known AsGTIN UPC EAN: 07498356842
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length136mm
Cable Tie Width9.7mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength35lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PRLWP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
136mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
9.7mm
Minimum Loop Tensile Strength
35lb
Product Range
Pan-Ty PRLWP Series
Technical Docs (2)
Alternatives for PRLWP30S-D30
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
