Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-049-M30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2886199
Also Known AsGTIN UPC EAN: 07498390786
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $293.430 ($337.4445) |
| 5+ | $283.480 ($326.002) |
| 10+ | $277.820 ($319.493) |
| 25+ | $272.150 ($312.9725) |
| 50+ | $266.470 ($306.4405) |
| 100+ | $260.810 ($299.9315) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$293.43 ($337.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-M30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2886199
Also Known AsGTIN UPC EAN: 07498390786
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia4.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height13.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® Fir Tree push mount a unique alternating barb design
- Design that allows it to lock securely into position
- For use in indoor and outdoor environments
- For use with miniature, intermediate and standard cable ties
- Umbrella tensioning
- Exclusive contoured anvil head
- Heat stabilized nylon 6.6 material
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
13.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360152
