Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPC-BK
Order Code1774072
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498335315
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000VPC-BK
Order Code1774072
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498335315
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T050X000VPC-BK is a continuous Tape Cassette for PanTher™ LS8E and Cougar™ LS9 handheld thermal transfer printers. Black on white color. P1™ label cassette with integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette, fast loading label cassette with both label material and ribbon to make changing labels easy labels for general network identification.
- Vinyl tape
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113