Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTV105-1M20Y
Order Code2840390
Also Known AsGTIN UPC EAN: 07498345256
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $485.610 ($558.4515) |
| 5+ | $476.670 ($548.1705) |
| 10+ | $475.100 ($546.365) |
| 25+ | $473.510 ($544.5365) |
| 50+ | $464.050 ($533.6575) |
| 100+ | $454.580 ($522.767) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$485.61 ($558.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-1M20Y
Order Code2840390
Also Known AsGTIN UPC EAN: 07498345256
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter7.89mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
7.89mm
Length - Imperial
1000ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.19154