Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M2TB-Y
Order Code3482051
Product RangeSK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M2TB-Y
Order Code3482051
Product RangeSK Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing, Rotating
Tones-
IP / NEMA RatingIP23, IP65
Sound Pressure Level (SPL)88dB
Lens Diameter100mm
External Height141mm
Connection TypeTerminal Block
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeSK Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
88dB
External Height
141mm
Operating Temperature Min
-10°C
Product Range
SK Series
Supply Voltage VDC
-
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP23, IP65
Lens Diameter
100mm
Connection Type
Terminal Block
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574711