Print Page
LR6-302W5BW-RYG
Signal Tower, 3 Tier, Amber/Green/Red, 88 dB, 5 Pin M12 Connector, 4 Tone, 24 VDC, IP65, Off White
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $420.950 ($484.0925) |
Price for:Each
Minimum: 1
Multiple: 1
$420.95 ($484.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-302W5BW-RYG
Order Code466868502
Technical Datasheet
No. of Stacks / Tiers3
Supply Voltage VDC24V
Lens Diameter60mm
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
No. of Stacks / Tiers
3
Lens Diameter
60mm
Operating Temperature Min
-20°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41