Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCE
Manufacturer Part No013-4
Order Code349825802
Product RangePC Electric CEE Plugs
Technical Datasheet
307 total stock globally
Need more?
307 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.530 ($5.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$4.53 ($5.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No013-4
Order Code349825802
Product RangePC Electric CEE Plugs
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangePC Electric CEE Plugs
SVHCTo Be Advised
Product Overview
- Screw terminals
- Brass contacts
- Twist cable gland
- 1.0 - 2.5mm Wiring
- IP44 Rated
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
PC Electric CEE Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113