Print Page
HC1206
MALE SCREW TAILPIECE 1/4" BSP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCL (PNEUMATIC COMPONENTS)
Manufacturer Part NoHC1206
Order Code1552602
Product RangeHC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPCL (PNEUMATIC COMPONENTS)
Manufacturer Part NoHC1206
Order Code1552602
Product RangeHC
Technical Datasheet
Fitting TypeHose Adaptor
Pneumatic ConnectionR1/4
Operating Pressure Max-
Tubing Outer Diameter-
Fitting MaterialSteel
Product RangeHC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fitting Type
Hose Adaptor
Operating Pressure Max
-
Fitting Material
Steel
SVHC
No SVHC (07-Jul-2017)
Pneumatic Connection
R1/4
Tubing Outer Diameter
-
Product Range
HC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05