Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.320 ($65.918) |
Price for:Each
Minimum: 1
Multiple: 1
$57.32 ($65.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ACH20 series from Pentagon are Anti-condensation heaters. These are vitreous enamelled resistor mounted in a sheet steel case, these heaters are typically used in switch and control gear cubicles.
- Rated power is 20W
- Desirable to limit the surface temperature of the resistor
- Rated voltage is 230V
- Removable perforated sheet steel cover
- Features cable entry grommet at each ends
Applications
Automation & Process Control, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24