Print Page
Z954
ZENER BARRIER
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ954
Order Code2280291
Technical Datasheet
No. of Channels3 Channel
Supply Voltage4.2V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
No. of Channels
3 Channel
Operating Temperature Min
-20°C
SVHC
To Be Advised
Supply Voltage
4.2V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176675