Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB800-18GM40-E5-V1
Order Code1824023
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB800-18GM40-E5-V1
Order Code1824023
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensing Range Max800mm
Frequency255kHz
Sensitivity-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
800mm
Sensitivity
-
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Frequency
255kHz
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058514