Print Page
Image is for illustrative purposes only. Please refer to product description.
827 total stock globally
Need more?
827 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.790 ($4.3585) |
Price for:Each
Minimum: 1
Multiple: 1
$3.79 ($4.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part No01CBP41
Order Code444656201
Technical Datasheet
Cover TypeEnclosure Cover
Cover Material-
Cover ColourBlack
For Use WithPlug-in Cases
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 01CBP41 is a Cover suitable for plug-in cases.
Applications
Industrial
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Black
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
-
For Use With
Plug-in Cases
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02