Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13BLKCopy
Order Code135503701
Product RangePermaplug - Heavy Duty Mains Plug
Your Part Number
3,622 total stock globally
Need more?
3,622 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.360 ($5.014) |
Price for:Each
Minimum: 1
Multiple: 1
$4.36 ($5.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13BLKCopy
Order Code135503701
Product RangePermaplug - Heavy Duty Mains Plug
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product RangePermaplug - Heavy Duty Mains Plug
SVHCNo SVHC (07-Jul-2017)
Product Overview
Heavy duty, industrial quality, 3-pin mains plug with an impact resistant, rubberised construction, strain relief and sleeved pins. The plugs carry ASTA approvals and are manufactured to BS1363/A.
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Black
Voltage Rating VAC
230V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
Permaplug - Heavy Duty Mains Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
