Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0712259Copy
Manufacturer Standard Lead Time6 weeks
Order Code229163901
Product RangeCLIPLINE
Also Known As0712259 (TCP 4A)
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.400 ($36.110) |
Price for:Each
Minimum: 1
Multiple: 1
$31.40 ($36.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0712259Copy
Manufacturer Standard Lead Time6 weeks
Order Code229163901
Product RangeCLIPLINE
Also Known As0712259 (TCP 4A)
Technical Datasheet
Product RangeCLIPLINE
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0712259 is a 1-pole 4A black DIN Rail Thermal Miniature Circuit Breaker with PPS insulation. The TCP series circuit breaker block consists of one fuse terminal block and 4 feed-through terminal blocks. The integrated switching function enables immediate reclosure and therefore ensures the availability of the system. It has short circuit switching capacity of 24A at 250VAC voltage.
- Compact design
- -20 to +60°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CLIPLINE
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
4A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01112
