Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775
Order Code367792201
Product RangeSUNCLIX Series
Also Known As1020775, PV-C4M-S 2,5-6 (-)
Technical Datasheet
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.040 ($8.096) |
Price for:Each
Minimum: 1
Multiple: 1
$7.04 ($8.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020775
Order Code367792201
Product RangeSUNCLIX Series
Also Known As1020775, PV-C4M-S 2,5-6 (-)
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating35A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Keying
Minus
IP Rating
IP66, IP68
Current Rating
35A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196