Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1183810
Order Code3703705
Also Known As1183810, SPE-T1-CCP-SF/3,0/AWG22/CCP-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.440 ($41.906) |
| 5+ | $35.720 ($41.078) |
| 10+ | $34.990 ($40.2385) |
| 25+ | $34.880 ($40.112) |
| 50+ | $34.870 ($40.1005) |
Price for:Each
Minimum: 1
Multiple: 1
$36.44 ($41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1183810
Order Code3703705
Also Known As1183810, SPE-T1-CCP-SF/3,0/AWG22/CCP-SF
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Jack to SPE Jack
Cable Construction-
Jacket ColourBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
3m
Product Range
-
Connector to Connector
SPE Jack to SPE Jack
Jacket Colour
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128