Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1646350Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915257
Product RangeSACC Series
Your Part Number
5 total stock globally
15 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.020 ($116.173) |
| 5+ | $96.980 ($111.527) |
| 10+ | $92.940 ($106.881) |
| 25+ | $91.090 ($104.7535) |
| 50+ | $89.230 ($102.6145) |
Price for:Each
Minimum: 1
Multiple: 1
$101.02 ($116.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1646350Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915257
Product RangeSACC Series
Technical Datasheet
Product RangeSACC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePush In Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingL Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating16A
Voltage Rating63VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SACC Series
Sensor Connector Gender
Female
Sensor Contact Type
Push In Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold, Nickel
Voltage Rating
63VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Bronze
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0512
