Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1717020Copy
Manufacturer Standard Lead Time5 weeks
Order Code247859401
Product RangeGMKDS
Also Known As1717020, GMKDS 1,5/ 2
Your Part Number
393 total stock globally
Need more?
393 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.460 ($2.829) |
Price for:Each
Minimum: 1
Multiple: 1
$2.46 ($2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717020Copy
Manufacturer Standard Lead Time5 weeks
Order Code247859401
Product RangeGMKDS
Also Known As1717020, GMKDS 1,5/ 2
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeGMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMKDS 1,5/ 2 is a 2-position 17.5A green wire-to-board Terminal Block with 0° conductor/PCB connection direction. The 1717020 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes.
- UL94V-0 Flammability rating
- M3 Screw thread size
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Larger pitch for increased voltage requirements
- The latching on the side enables various numbers of positions to be combined
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
GMKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
