Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1729144Copy
Manufacturer Standard Lead Time5 weeks
Order Code304147501
Product RangeMKDSN
Also Known As1729144, MKDSN 1,5/ 4-5,08
Your Part Number
1,809 total stock globally
Need more?
1,809 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.622) |
Price for:Each
Minimum: 1
Multiple: 1
$2.28 ($2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1729144Copy
Manufacturer Standard Lead Time5 weeks
Order Code304147501
Product RangeMKDSN
Also Known As1729144, MKDSN 1,5/ 4-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMKDSN
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1729144 is a 4-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKDSN 1,5/ 4-5,08 terminal block has fully developed contact geometries and surfaces. It has compact housing dimensions and low design height. It accepts 26 to 16AWG wire range.
- Space-saving and safe
- Single-row type with horizontal connection direction
- 6mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
MKDSN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
