Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792757
Order Code370553502
Product RangeMVSTBW
Also Known As1792757, MVSTBW 2,5/ 2-ST-5,08
Technical Datasheet
2,864 total stock globally
Need more?
2864 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.760 ($3.174) |
Price for:Each
Minimum: 1
Multiple: 1
$2.76 ($3.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792757
Order Code370553502
Product RangeMVSTBW
Also Known As1792757, MVSTBW 2,5/ 2-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMVSTBW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1792757 is a 2-position 5.08mm pluggable printed-circuit board connector Terminal Block with PA (polyamide) insulator and green colour, 2.5mm² conductor area, 24 to 12AWG wire size, screw wire connection method and M3 screw thread.
- UL94V-0 Flammability rating
- Tin-plated contacts
- Plug-in direction vertical to conductor axis
- Conductor entry on rippled side of plug
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MVSTBW
Technical Docs (2)
Alternatives for 1792757
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536