Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827033
Order Code370513402
Product RangeMCVW
Also Known As1827033, MCVW 1,5/ 8-ST-3,81
Your Part Number
Technical Datasheet
150 total stock globally
Need more?
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.840 ($13.616) |
Price for:Each
Minimum: 1
Multiple: 1
$11.84 ($13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827033
Order Code370513402
Product RangeMCVW
Also Known As1827033, MCVW 1,5/ 8-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMCVW
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1827033 is a 8-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This MCVW 1,5/ 8-ST-3,81 terminal block has fully developed contact geometries and surfaces. It accepts 28 to 16AWG wire range.
- Generously dimensioned wiring space
- Plug-in direction vertical to the conductor axis
- Compact dimensions of the MCV 1,5 plug range
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MCVW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006