Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840557
Order Code179360602
Product RangeDFK-PC
Also Known As1840557, DFK-PC 4/2-GF-7.62
Your Part Number
Technical Datasheet
198 total stock globally
Need more?
198 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.490 ($7.4635) |
Price for:Each
Minimum: 1
Multiple: 1
$6.49 ($7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840557
Order Code179360602
Product RangeDFK-PC
Also Known As1840557, DFK-PC 4/2-GF-7.62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection Method-
Rated Current20A
Rated Voltage630V
Product RangeDFK-PC
SVHCLead (25-Jun-2025)
Product Overview
The DFK-PC 4/2-GF-7.62 is a 2-position green pluggable base strip PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M3 screw connection. This 1840557 terminal block has fully developed contact geometries and surfaces. It accepts 24 to 10AWG wire range.
- Can be plugged into PC 4 and PC 5 plugs
- Lateral mounting flanges (for screw set see accessories)
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
-
Rated Voltage
630V
SVHC
Lead (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
DFK-PC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111