Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2297057Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916032
Product RangeCONTACTRON Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $406.920 ($467.958) |
Price for:Each
Minimum: 1
Multiple: 1
$406.92 ($467.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297057Copy
Manufacturer Standard Lead Time6 weeks
Order Code4916032
Product RangeCONTACTRON Series
Technical Datasheet
Motor Starter Type0
Power Rating13.5W
No. of PhasesThree Phase
No. of Poles-
Current Rating40mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeCONTACTRON Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Motor Starter Type
0
No. of Phases
Three Phase
Current Rating
40mA
Supply Voltage Max
30VDC
Product Range
CONTACTRON Series
Power Rating
13.5W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85372099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
