Product Information
Product Overview
The QUINT-UPS 24DC/24DC/10 is a 1-outlet DIN rail mount Uninterruptible Power Supply (UPS) with IQ technology for maximum system availability. The 2320225 is easy handling due to automatic battery detection, tool-free battery replacement during operation and communication via the IFS interface. Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. It is an electronic switchover unit. In the event of mains breakdowns or failures, it switches to battery operation without interruption so that loads continue to be consistently supplied. The intelligent battery management optimizes and keeps you informed on the remaining runtime, current state of charge, service life and performance of the power storage device.
- Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
- Device suitable for universal use
- Generous power reserve POWER BOOST
- Optimum use of the buffer time
- Preventive battery monitoring
- Fast battery charging
- Extensive signaling and parameterization
- IP20 Protection rating
- Protection class III
- <gt/>98% Efficiency (mains operation, with charged power storage)
Applications
Power Management
Technical Specifications
ITE
-
DIN Rail
Lead (21-Jan-2025)
24V
24VDC
QUINT UPS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate