Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903372
Order Code2885904
Product RangeRIF-0
Also Known As2903372, RIF-0-RSC-24DC/21AU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903372
Order Code2885904
Product RangeRIF-0
Also Known As2903372, RIF-0-RSC-24DC/21AU
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current50mA
Product RangeRIF-0
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsQuick Connect
Contact Voltage VDC36V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
50mA
Relay Mounting
DIN Rail
Contact Voltage VAC
30V
Contact Voltage VDC
36V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIF-0
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335