Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905597Copy
Manufacturer Standard Lead Time5 weeks
Order Code4914064
Product RangeEMD-SL Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $398.370 ($458.1255) |
Price for:Each
Minimum: 1
Multiple: 1
$398.37 ($458.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905597Copy
Manufacturer Standard Lead Time5 weeks
Order Code4914064
Product RangeEMD-SL Series
Technical Datasheet
Product RangeEMD-SL Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max400VAC
Supply Voltage Max690V
Phase Type3 Phase
Power Consumption1.2W
Phase Monitoring Range Min187VAC
Phase Monitoring Range Max519VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EMD-SL Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
690V
Power Consumption
1.2W
Phase Monitoring Range Max
519VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
400VAC
Phase Type
3 Phase
Phase Monitoring Range Min
187VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
