Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961105
Order Code231553401
Product RangeREL-MR
Also Known As2961105, REL-MR- 24DC/21
Technical Datasheet
4,622 total stock globally
Need more?
4622 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.760 ($18.124) |
Price for:Each
Minimum: 1
Multiple: 1
$15.76 ($18.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961105
Order Code231553401
Product RangeREL-MR
Also Known As2961105, REL-MR- 24DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeREL-MR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2961105 is a plug-in miniature Power Relay with power contact. Relay has SPDT contact configuration with silver tin oxide contact material.
- Safe Isolation According to DIN EN 50178 between Coil and Contact
- SPDT Contact Configuration
- High Degree of Protection, up to RT III (comparable with IP67) Depending on Type
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
REL-MR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007