Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747Copy
Manufacturer Standard Lead Time6 weeks
Order Code206457201
Product RangePSRclassic Series
Also Known As2963747, PSR-SCP-24UC/URM /5X1/2X2
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $182.720 ($210.128) |
Price for:Each
Minimum: 1
Multiple: 1
$182.72 ($210.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747Copy
Manufacturer Standard Lead Time6 weeks
Order Code206457201
Product RangePSRclassic Series
Also Known As2963747, PSR-SCP-24UC/URM /5X1/2X2
Technical Datasheet
Coil Voltage24VDC
Product RangePSRclassic Series
Contact Current6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
SVHCLead (04-Feb-2026)
Product Overview
The PSR-SCP-24UC/URM /5X1/2X2 is an Universal Safety Relay with forcibly guided 5NO and 2NC silver tin oxide contacts, single-channel, pluggable terminal blocks with screw connection.
- -20 to 55°C Ambient temperature range
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Contact Current
6A
Contact Voltage DC Nom
250V
Product Range
PSRclassic Series
Contact Voltage AC Nom
250V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193
