Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966171
Order Code231550701
Product RangePLC-INTERFACE Series
Also Known As2966171, PLC-RSC- 24DC/21
Technical Datasheet
7,699 total stock globally
Need more?
7699 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.620 ($27.163) |
Price for:Each
Minimum: 1
Multiple: 1
$23.62 ($27.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966171
Order Code231550701
Product RangePLC-INTERFACE Series
Also Known As2966171, PLC-RSC- 24DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangePLC-INTERFACE Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Product Overview
The 2966171 is a Power Contact Relay with PLC interface, consisting of base terminal block with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5.
- Slim Design
- Efficient Connection to System Cabling using V8 Adapter
- Safe Isolation According to DIN EN 50178 between Coil and Contact
- RT III Sealed Relay
- Functional Plug-in Bridges
- Integrated Input Circuit and Interference Suppression Circuit
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031