Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970031
Order Code17716902
Product RangeUMK
Also Known As2970031, UMK-FE
Technical Datasheet
3,958 total stock globally
Need more?
3958 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.010 ($4.6115) |
Price for:Each
Minimum: 1
Multiple: 1
$4.01 ($4.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970031
Order Code17716902
Product RangeUMK
Also Known As2970031, UMK-FE
Technical Datasheet
Accessory TypeFoot Element
For Use WithUMK
Product RangeUMK
SVHCNo SVHC (25-Jun-2025)
Product Overview
2970031 is a foot element for mounting on DIN rail NS 32 or DIN rail NS 35/7.5, can be inserted between base and side element. The modules can be marked using the marking grooves in the lateral element as well as with the Phoenix Contact PMB module marker, which is snapped into a bore hole (4mm Ø) in the PCB. Fast assembly thanks to the plug-in module principle. The tight engagement of the individual elements ensures that they are securely connected.
- Wide range of options for external conductor connection
- Due to the universal foot, the modules can be snapped onto standard EN DIN rails
- Mounting flange supports direct wall mounting
- Polyamide housing material
- Green colour (RAL)
Technical Specifications
Accessory Type
Foot Element
Product Range
UMK
For Use With
UMK
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006