Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030174Copy
Manufacturer Standard Lead Time6 weeks
Order Code206854601
Product RangeFBS
Also Known As3030174, FBS 3-5
Your Part Number
1,990 total stock globally
400 more incoming. You can reserve stock now
1,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.380 ($1.587) |
Price for:Each
Minimum: 1
Multiple: 1
$1.38 ($1.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030174Copy
Manufacturer Standard Lead Time6 weeks
Order Code206854601
Product RangeFBS
Also Known As3030174, FBS 3-5
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions3Ways
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FBS 3-5 is a 3-position red Plug-in Bridge, made of copper. This 3030174 plug-in bridge is suitable for use with terminal block.
- 5.20mm Pitch
- 24A Maximum load current
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
3Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585
