Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030336
Order Code206854902
Product RangeFBS
Also Known As3030336 (FBS 2-6)
Technical Datasheet
2,526 total stock globally
Need more?
2526 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.885 ($1.0178) |
Price for:Each
Minimum: 10
Multiple: 10
$8.85 ($10.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030336
Order Code206854902
Product RangeFBS
Also Known As3030336 (FBS 2-6)
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FBS 2-6 is a 2-way Plug-in Bridge made of copper, ideal for use with connectors. The 3030336 jumper can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step.
- Red color
- 6.20mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
2Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536